


CPP11S-52-3.00A-OC-H-T | |
|---|---|
DigiKey Part Number | CPP11S-52-3.00A-OC-H-T-ND |
Manufacturer | |
Manufacturer Product Number | CPP11S-52-3.00A-OC-H-T |
Description | CIR BRKR MAG-HYDR 3A PUSH-PULL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 3A AC DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 3A | |
Actuator Type | Push-Pull | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.96000 | $180.96 |
| 25 | $175.40760 | $4,385.19 |
| 50 | $166.02720 | $8,301.36 |
| 100 | $159.17320 | $15,917.32 |
| 250 | $153.70680 | $38,426.70 |
| 500 | $145.32328 | $72,661.64 |

