TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L105-0074

DigiKey Part Number
67L105-0074-ND
Manufacturer
Manufacturer Product Number
67L105-0074
Description
THERMOSTAT 105DEG C NC TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 221°F (105°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
221°F (105°C)
Reset Temperature
158°F (70°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$65.02540$32,512.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.