TO-220 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67L075

DigiKey Part Number
723-1207-ND
Manufacturer
Manufacturer Product Number
67L075
Description
THERMOSTAT 75DEG C NC TO220-2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermostat 167°F (75°C) SPST-NC TO-220-2 PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NC
Switching Temperature
167°F (75°C)
Reset Temperature
122°F (50°C)
Current Rating - AC
-
Current Rating - DC
0.5A (48V)
Tolerance
±9°F (±5°C)
Switching Cycles
20K
Termination Style
PC Pins
Mounting Type
Through Hole
Package / Case
TO-220-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,634
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
500$64.94182$32,470.91
1,000$49.66487$49,664.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.