209-1-1-50-2-8-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209-1-1-50-2-8-10
Circuit Breaker Basics - Another Teaching Moment

209-1-1-63F-3-9-60-H

DigiKey Part Number
209-1-1-63F-3-9-60-H-ND
Manufacturer
Manufacturer Product Number
209-1-1-63F-3-9-60-H
Description
CIR BRKR MAG-HYDR 60A 120/240VAC
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 60A 240 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
60A
Voltage Rating - AC
240 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.