


209-1-1-63-3-8-20 | |
---|---|
DigiKey Part Number | 209-1-1-63-3-8-20-ND |
Manufacturer | |
Manufacturer Product Number | 209-1-1-63-3-8-20 |
Description | CIR BRKR MAG-HYDR 20A 120/240VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $667.25333 | $2,001.76 |