
UCLAMP3381P.TFT | |
|---|---|
DigiKey Part Number | UCLAMP3381P.TFTTR-ND - Tape & Reel (TR) UCLAMP3381P.TFTCT-ND - Cut Tape (CT) UCLAMP3381P.TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3381P.TFT |
Description | TVS DIODE 3.3VWM 11.5V SGP1006N2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SGP1006N2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 275W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $7.27700 | $72.77 |
| 100 | $4.82580 | $482.58 |
| 500 | $3.77412 | $1,887.06 |
| 1,000 | $3.43563 | $3,435.63 |
| 2,000 | $3.24545 | $6,490.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.65151 | $39,772.65 |




