
UCLAMP0811ZVTFT | |
---|---|
DigiKey Part Number | 600-UCLAMP0811ZVTFTTR-ND - Tape & Reel (TR) 600-UCLAMP0811ZVTFTCT-ND - Cut Tape (CT) 600-UCLAMP0811ZVTFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0811ZVTFT |
Description | TVS DIODE 7.9VWM DFN10062 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.9V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.81200 | $48.12 |
100 | $3.13330 | $313.33 |
500 | $2.40846 | $1,204.23 |
1,000 | $2.17501 | $2,175.01 |
2,000 | $1.97844 | $3,956.88 |
5,000 | $1.85176 | $9,258.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.51288 | $22,693.20 |