
TS81001-QFNR | |
|---|---|
DigiKey Part Number | TS81001-QFNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS81001-QFNR |
Description | IC RECEIVER CTLR WIRELESS 20QFN |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-UFQFPN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 1.85V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Base Product Number |

