
TS51111-M22WCSR | |
|---|---|
DigiKey Part Number | TS51111-M22WCSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS51111-M22WCSR |
Description | IC REG WIRELESS CHARGING 45WCSP |
Customer Reference | |
Detailed Description | Wireless Power Synchronous Rectifier, Charger PMIC 45-WCSP (3.8x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | TS51111-M22WCSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Synchronous Rectifier, Charger | |
Current - Supply | 20µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 45-UFBGA, WCSPBGA | |
Supplier Device Package | 45-WCSP (3.8x2.2) | |
Base Product Number |

