Capacitive Proximity Sensor 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX9330ICSTRT

DigiKey Part Number
600-SX9330ICSTRTTR-ND - Tape & Reel (TR)
600-SX9330ICSTRTCT-ND - Cut Tape (CT)
600-SX9330ICSTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SX9330ICSTRT
Description
SMART SAR WITH LED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
-
Output Type
I2C
Response Frequency
-
Shielding
Shielded
Material - Body
-
Voltage - Supply
2.7V ~ 3.6V
Termination Style
-
Operating Temperature
-40°C ~ 85°C (TA)
Ingress Protection
-
Indicator
No Indicator
Package / Case
9-UFBGA, WLCSP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 665
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.56000$24.56
10$21.19600$211.96
25$20.02440$500.61
100$18.41620$1,841.62
250$17.45168$4,362.92
500$16.77012$8,385.06
1,000$16.12780$16,127.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.18482$45,554.46
Manufacturers Standard Package