



RCLAMP0501T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP0501T.TNTTR-ND - Tape & Reel (TR) RCLAMP0501T.TNTCT-ND - Cut Tape (CT) RCLAMP0501T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0501T.TNT |
Description | TVS DIODE 5VWM 15VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.9V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.7pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $6.03500 | $60.35 |
| 100 | $3.89700 | $389.70 |
| 500 | $3.07484 | $1,537.42 |
| 1,000 | $2.52400 | $2,524.00 |
| 2,000 | $2.51578 | $5,031.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.29826 | $22,982.60 |
| 20,000 | $2.15191 | $43,038.20 |
| 30,000 | $2.07741 | $62,322.30 |




