
CGA0402MLC-24G | |
|---|---|
DigiKey Part Number | CGA0402MLC-24GTR-ND - Tape & Reel (TR) CGA0402MLC-24GCT-ND - Cut Tape (CT) CGA0402MLC-24GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA0402MLC-24G |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA0402MLC-24G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 24 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.13800 | $21.38 |
| 25 | $1.90400 | $47.60 |
| 100 | $1.64270 | $164.27 |
| 250 | $1.51800 | $379.50 |
| 500 | $1.44270 | $721.35 |
| 1,000 | $1.38088 | $1,380.88 |
| 2,500 | $1.31547 | $3,288.67 |
| 5,000 | $1.29311 | $6,465.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.24365 | $12,436.50 |
| 20,000 | $1.21697 | $24,339.40 |
| 30,000 | $1.20361 | $36,108.30 |
| 50,000 | $1.18880 | $59,440.00 |


