
SX1261MB1LBAS | |
---|---|
DigiKey Part Number | 600-SX1261MB1LBAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1261MB1LBAS |
Description | SX1261 MBED SHIELD FOR EU868 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SX1261 LoRa RF Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | SX1261 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 868MHz | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $472.13000 | $472.13 |