
SX1261DVK1CAS | |
|---|---|
DigiKey Part Number | 600-SX1261DVK1CAS-ND |
Manufacturer | |
Manufacturer Product Number | SX1261DVK1CAS |
Description | EVAL BOARD FOR SX1261 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SX1261 LoRa Connect™ Transceiver; LoRa® (LoRaWAN®) 923MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 923MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1261 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,683.33000 | $2,683.33 |


