New Product
SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ160A

DigiKey Part Number
600-SMBJ160ATR-ND - Tape & Reel (TR)
600-SMBJ160ACT-ND - Cut Tape (CT)
600-SMBJ160ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ160A
Description
1-LINE 160V 2.3A TVS DO-214AA(SM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.00700$40.07
100$2.58890$258.89
500$1.97590$987.95
1,000$1.77826$1,778.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.52703$4,581.09
6,000$1.40044$8,402.64
9,000$1.33593$12,023.37
15,000$1.26345$18,951.75
21,000$1.22054$25,631.34
30,000$1.17883$35,364.90
Manufacturers Standard Package