
SMBJ110A | |
|---|---|
DigiKey Part Number  | 600-SMBJ110ATR-ND - Tape & Reel (TR) 600-SMBJ110ACT-ND - Cut Tape (CT) 600-SMBJ110ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ110A  | 
Description  | 1-LINE 110V 3.4A TVS DO-214AA(SM  | 
Manufacturer Standard Lead Time  | 34 Weeks  | 
Customer Reference  | |
Detailed Description  | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 110V  | |
Voltage - Breakdown (Min)  | 122V  | |
Voltage - Clamping (Max) @ Ipp  | 177V  | |
Current - Peak Pulse (10/1000µs)  | 3.4A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.45000 | $6.45 | 
| 10 | $3.98100 | $39.81 | 
| 100 | $2.57240 | $257.24 | 
| 500 | $1.96326 | $981.63 | 
| 1,000 | $1.76689 | $1,766.89 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.51726 | $4,551.78 | 
| 6,000 | $1.39149 | $8,348.94 | 
| 9,000 | $1.32739 | $11,946.51 | 
| 15,000 | $1.25538 | $18,830.70 | 
| 21,000 | $1.21273 | $25,467.33 | 
| 30,000 | $1.17130 | $35,139.00 | 

