SL15.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL12.TCT

DigiKey Part Number
SL12.TCTTR-ND - Tape & Reel (TR)
SL12.TCTCT-ND - Cut Tape (CT)
SL12.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL12.TCT
Description
TVS DIODE 12VWM 24VC SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,428
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.94000$11.94
10$7.54900$75.49
100$5.01410$501.41
500$3.92650$1,963.25
1,000$3.57631$3,576.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.77830$8,334.90
Manufacturers Standard Package