SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL12T1G

DigiKey Part Number
SL12T1GOSTR-ND - Tape & Reel (TR)
SL12T1GOSCT-ND - Cut Tape (CT)
SL12T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL12T1G
Description
TVS DIODE 12VWM 24VC SOT233
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SL12T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.35000$13.50
100$1.30890$130.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.11132$3,333.96
6,000$1.10720$6,643.20
9,000$1.10309$9,927.81
15,000$1.09073$16,360.95
21,000$1.07839$22,646.19
30,000$1.06913$32,073.90
Manufacturers Standard Package