SC728CSTRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 5,459
Unit Price: $2.09000
Datasheet
Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC728CSTRT

DigiKey Part Number
SC728CSTRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC728CSTRT
Description
IC PWR SWITCH N-CHAN 1:1 4CSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
24mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-CSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes