


SC414MLTRT | |
---|---|
DigiKey Part Number | SC414MLTR-ND - Tape & Reel (TR) SC414MLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC414MLTRT |
Description | IC REG DL BUCK/LNR SYNC 28MLPQ |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1MHz 28-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SC414MLTRT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1MHz | |
Voltage/Current - Output 1 | Adj, 6A | |
Voltage/Current - Output 2 | 5V, 150mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-MLPQ (4x4) | |
Base Product Number |