SC1565IST18TRT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,085
Unit Price: $63.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: $63.55000
Datasheet

Similar


Texas Instruments
In Stock: 11,889
Unit Price: $6.08000
Datasheet

Similar


Texas Instruments
In Stock: 1,844
Unit Price: $8.87000
Datasheet
SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223

SC1565IST18TRT

DigiKey Part Number
SC1565IST18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC1565IST18TRT
Description
IC REG LIN 1.8V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
1.75 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes