0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)

RCLAMP2581ZCTFT

DigiKey Part Number
600-RCLAMP2581ZCTFTTR-ND - Tape & Reel (TR)
600-RCLAMP2581ZCTFTCT-ND - Cut Tape (CT)
600-RCLAMP2581ZCTFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2581ZCTFT
Description
TVS DIODE 2.5VWM 2DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
56W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,030
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.74500$27.45
100$1.74820$174.82
500$1.31554$657.77
1,000$1.17601$1,176.01
2,000$1.05842$2,116.84
5,000$0.93096$4,654.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.76789$11,518.35
30,000$0.75253$22,575.90
45,000$0.70151$31,567.95
Manufacturers Standard Package