



RCLAMP2451ZATNT | |
|---|---|
DigiKey Part Number | 600-RCLAMP2451ZATNTTR-ND - Tape & Reel (TR) 600-RCLAMP2451ZATNTCT-ND - Cut Tape (CT) 600-RCLAMP2451ZATNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2451ZATNT |
Description | TVS DIODE 24VWM 8VC SLP0603P2X3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 32W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.34100 | $23.41 |
| 100 | $1.48240 | $148.24 |
| 500 | $1.10940 | $554.70 |
| 1,000 | $0.98897 | $988.97 |
| 2,000 | $0.88744 | $1,774.88 |
| 5,000 | $0.77741 | $3,887.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62821 | $6,282.10 |
| 20,000 | $0.62290 | $12,458.00 |
| 30,000 | $0.61564 | $18,469.20 |
| 50,000 | $0.56294 | $28,147.00 |


