cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6121US

DigiKey Part Number
600-JANTX1N6121US-ND
Manufacturer
Manufacturer Product Number
JANTX1N6121US
Description
TVS DIODE 32.7VWM 62VC
Customer Reference
Detailed Description
62V Clamp 8.1A Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
32.7V
Voltage - Breakdown (Min)
38.7V
Voltage - Clamping (Max) @ Ipp
62V
Current - Peak Pulse (10/1000µs)
8.1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Surface Mount
Package / Case
SQ-MELF
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types