
ECLAMP10012PQTCT | |
|---|---|
DigiKey Part Number | 600-ECLAMP10012PQTCTTR-ND - Tape & Reel (TR) 600-ECLAMP10012PQTCT-ND - Cut Tape (CT) 600-ECLAMP10012PQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP10012PQTCT |
Description | TVS DEVICE TVS DIODE 25V 5-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 2 Circuit 25V (Typ) Surface Mount 5-DFN (2x1) |
Datasheet | Datasheet |
EDA/CAD Models | ECLAMP10012PQTCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 25V (Typ) | |
Technology | TVS Diode | |
Number of Circuits | 2 | |
Applications | - | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFDFN | |
Supplier Device Package | 5-DFN (2x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.20943 | $12,628.29 |

