
DP1205C433LF | |
---|---|
DigiKey Part Number | DP1205C433LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP1205C433LF |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | 433MHz | |
Data Rate | 152.3kbps | |
Power - Output | 15dBm | |
Sensitivity | -118dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | XE1205 | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 14mA | |
Current - Transmitting | 33mA ~ 62mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |