cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP1203C8683LF

DigiKey Part Number
DP1203C8683LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP1203C8683LF
Description
RF TXRX MOD ISM<1GHZSMD
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
868MHz
Data Rate
152.3kbps
Power - Output
11dBm
Sensitivity
-111dBm
Serial Interfaces
SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
XE1203
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
14mA
Current - Transmitting
33mA ~ 62mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.