1N6476US is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $154.36680
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $173.90980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 115
Unit Price: $216.20000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6476US

DigiKey Part Number
1N6476USS-ND
Manufacturer
Manufacturer Product Number
1N6476US
Description
TVS DIODE 51.6VWM 78.5VC GMELF
Customer Reference
Detailed Description
78.5V Clamp 19A Ipp Tvs Diode Surface Mount G-MELF (D-5C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51.6V
Voltage - Breakdown (Min)
54V
Voltage - Clamping (Max) @ Ipp
78.5V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, G
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes