
1N4480 | |
---|---|
DigiKey Part Number | 1N4480-ND |
Manufacturer | |
Manufacturer Product Number | 1N4480 |
Description | DIODE ZENER 43V 1.5W AXIAL |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.5 W ±4.88% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4.88% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 34.4 V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |