
103ETB | |
---|---|
DigiKey Part Number | 4316-103ETB-ND |
Manufacturer | |
Manufacturer Product Number | 103ETB |
Description | NTC THERMISTORS 10KOHM 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1%, ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 90°C | |
Power - Max | 3.5 mW | |
Length - Lead Wire | 1.61" (41.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
5 | $5.76200 | $28.81 |
10 | $5.45800 | $54.58 |
25 | $5.10720 | $127.68 |
50 | $4.86680 | $243.34 |
100 | $4.64530 | $464.53 |
500 | $4.20178 | $2,100.89 |
1,000 | $4.03706 | $4,037.06 |
5,000 | $3.70563 | $18,528.15 |