
EPLB17F103 | |
---|---|
DigiKey Part Number | 5082-EPLB17F103-ND |
Manufacturer | |
Manufacturer Product Number | EPLB17F103 |
Description | THERMISTOR, EPOXY, 10K 1%, ENAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 100°C | |
Length - Lead Wire | 2.56" (65.02mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
5 | $6.09200 | $30.46 |
10 | $5.77200 | $57.72 |
25 | $5.39960 | $134.99 |
50 | $5.14660 | $257.33 |
100 | $4.91510 | $491.51 |
500 | $4.44922 | $2,224.61 |
1,000 | $4.27604 | $4,276.04 |
5,000 | $3.92763 | $19,638.15 |