
GP3D050A120B | |
|---|---|
DigiKey Part Number | GP3D050A120B-ND |
Manufacturer | |
Manufacturer Product Number | GP3D050A120B |
Description | DIODE SIL CARB 1200V 50A TO2472 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | GP3D050A120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | 3040pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.47000 | $102.47 |
| 30 | $61.82500 | $1,854.75 |
| 120 | $52.91267 | $6,349.52 |
| 510 | $50.58271 | $25,797.18 |

