
LLCA-2M-1-U-CE-ROHS | |
|---|---|
DigiKey Part Number | 4106-LLCA-2M-1-U-CE-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | LLCA-2M-1-U-CE-ROHS |
Description | SINGLE / DUAL TANK LIQUID LEVEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Conductive Liquid Level SPDT (1 Form C) 85 ~ 270VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Conductive Liquid Level | |
Voltage - Supply | 85 ~ 270VAC/DC | |
Sensitivity | 0 ~ 5kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.44000 | $290.44 |
| 10 | $252.73400 | $2,527.34 |
| 25 | $238.85800 | $5,971.45 |
| 50 | $228.79200 | $11,439.60 |
| 100 | $219.08840 | $21,908.84 |
| 250 | $206.81636 | $51,704.09 |



