
EM306 | |
---|---|
DigiKey Part Number | 4106-EM306-ND |
Manufacturer | |
Manufacturer Product Number | EM306 |
Description | ENERGY MONITOR LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Frequency, Voltage | |
Measuring Range | 1 ~ 5A, 11 ~ 519VAC, 45 ~ 65Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | Solid State | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 91.50mm x 91.50mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $543.57000 | $543.57 |
10 | $472.69100 | $4,726.91 |
25 | $446.65880 | $11,166.47 |
50 | $427.77840 | $21,388.92 |
100 | $409.59260 | $40,959.26 |