MVA591-80A-230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVA591-80A-230V

DigiKey Part Number
4106-MVA591-80A-230V-ND
Manufacturer
Manufacturer Product Number
MVA591-80A-230V
Description
MULTI METER LED PANEL MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Multifunction Meter LED - Dual Color Characters Display Panel Mount - Bezel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Frequency, Voltage
Measuring Range
4 ~ 80A, 230VAC, 50Hz
Display Type
LED - Dual Color Characters
Number of Characters Per Row
3, 3
Display Characters - Height
0.339" (8.60mm)
Output Type
-
Voltage - Supply
230VAC
Panel Cutout Dimensions
Square - 46.50mm x 46.50mm
Mounting Type
Panel Mount - Bezel
Termination Style
Screw Terminal
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$211.41000$211.41
10$174.61200$1,746.12
25$162.01400$4,050.35
50$153.42040$7,671.02
100$145.65740$14,565.74
250$136.65232$34,163.08
500$130.75024$65,375.12
Manufacturers Standard Package