640PSR-V-CE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640PSR-V-CE

DigiKey Part Number
4106-640PSR-V-CE-ND
Manufacturer
Manufacturer Product Number
640PSR-V-CE
Description
3-3W PHASE FAILURE RELAY WITH PH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Protection Relay Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
Packaging
Box
Part Status
Active
Function
Overvoltage, Phase Asymmetry, Phase Loss, Phase Sequence, Undervoltage
Voltage - Supply
154 ~ 520VAC
Trip Range
-
Delay Time
2 ~ 10s
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$136.18000$136.18
10$118.94100$1,189.41
25$112.70920$2,817.73
50$108.21320$5,410.66
100$103.89660$10,389.66
250$99.25336$24,813.34
Manufacturers Standard Package