
SR936SW-5SE | |
|---|---|
DigiKey Part Number | SR936SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR936SW-5SE |
Description | BATTERY SILVER OXIDE COIN 9.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Capacity | ||
Size / Dimension | 0.37" Dia x 0.14" H (9.5mm x 3.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 140µA | |
Weight | 1.1 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $12.77373 | $25,547.46 |

