
114992733 | |
|---|---|
DigiKey Part Number | 1597-114992733-ND |
Manufacturer | |
Manufacturer Product Number | 114992733 |
Description | SUPERHETERODYNE WIRELESS XCEIVER |
Customer Reference | |
Detailed Description | APF03, RXB28 - Transceiver 315MHz, 433MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Frequency | 315MHz, 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | APF03, RXB28 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.98000 | $39.98 |

