
114992628 | |
|---|---|
DigiKey Part Number | 1597-114992628-ND |
Manufacturer | |
Manufacturer Product Number | 114992628 |
Description | RF IC GATEWAY 863-870MHZ MODULE |
Customer Reference | |
Detailed Description | RF IC Gateway LoRaWAN 863MHz ~ 870MHz USB Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Frequency | 863MHz ~ 870MHz | |
RF Type | LoRaWAN | |
Secondary Attributes | USB Interface | |
Mounting Type | Card Edge | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $937.25000 | $937.25 |


