
114990813 | |
|---|---|
DigiKey Part Number | 1597-1422-ND |
Manufacturer | |
Manufacturer Product Number | 114990813 |
Description | RF EXPLORER 3G+ IOT ARDUINO |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Spectrum Analyzer Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Spectrum Analyzer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,121.79000 | $1,121.79 |


