Case Plastic, ABS Black Hand Held, Split Sides 3.543" L x 2.362" W (90.00mm x 60.00mm) X 0.984" (25.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114990123

DigiKey Part Number
1597-1044-ND
Manufacturer
Manufacturer Product Number
114990123
Description
CASE ABS BLK 3.543"LX2.362"W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, Split Sides 3.543" L x 2.362" W (90.00mm x 60.00mm) X 0.984" (25.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi B+, 2B
Size / Dimension
3.543" L x 2.362" W (90.00mm x 60.00mm)
Height
0.984" (25.00mm)
Area (L x W)
8.37in² (54.0cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
Evaluation, Development board not included with enclosure.
Shipping Info
Shipped from DigiKey
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$40.38464$403,846.40