
113060026 | |
---|---|
DigiKey Part Number | 1597-113060026-ND |
Manufacturer | |
Manufacturer Product Number | 113060026 |
Description | RF RS485 TO LORAWAN CONVERTER |
Customer Reference | |
Detailed Description | RF RS485 to LoRaWAN Converter 410MHz ~ 528MHz, 862MHz ~ 1.02GHz GFSK, GMSK, FSK, MSK, LoRaTM, OOK RS485 300kbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | RS485 to LoRaWAN Converter | |
Modulation or Protocol | GFSK, GMSK, FSK, MSK, LoRaTM, OOK | |
Frequency | 410MHz ~ 528MHz, 862MHz ~ 1.02GHz | |
Applications | Home/Building Automation | |
Interface | RS485 | |
Sensitivity | -148dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 300kbps | |
Features | - | |
Voltage - Supply | 7V ~ 24V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $432.18000 | $432.18 |