
113060000 | |
|---|---|
DigiKey Part Number | 1597-1143-ND |
Manufacturer | |
Manufacturer Product Number | 113060000 |
Description | GROVE 433MHZ SIMPLE RF LINK KI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transmitter Wireless (RF/RFID) Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Wireless (RF/RFID) | |
Function | Transmitter | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.66000 | $98.66 |







