
10535 | |
|---|---|
DigiKey Part Number | 1568-10535-ND |
Manufacturer | |
Manufacturer Product Number | 10535 |
Description | RF LINK TRANSMITTER - 315MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter ASK 314.75MHz ~ 315.25MHz 14dBm 8kbps Antenna 4-SIP Module |
Datasheet | Datasheet |
Category | Data Rate (Max) 8kbps |
Manufacturer SparkFun Electronics | Power - Output 14dBm |
Packaging Bulk | Current - Transmitting 8mA |
Part Status Active | Voltage - Supply 1.5V ~ 12V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Frequency 314.75MHz ~ 315.25MHz | Mounting Type Through Hole |
Applications Remote Control, Remote Keyless Entry, Wireless Game Controllers | Package / Case 4-SIP Module |
Modulation or Protocol ASK | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.27000 | $47.27 |




