113020031 | |
|---|---|
DigiKey Part Number | 1597-1760-ND |
Manufacturer | |
Manufacturer Product Number | 113020031 |
Description | GROVE W600 |
Customer Reference | |
Detailed Description | W600 WiFi RF Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | W600 | |
Contents | Board(s) | |
Note | - |

