
107020029 | |
---|---|
DigiKey Part Number | 107020029-ND |
Manufacturer | |
Manufacturer Product Number | 107020029 |
Description | GROVE - RECORDER V3.0 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | ISD9160 Audio Recorder Data Acquisition Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Data Acquisition | |
Function | Audio Recorder | |
Utilized IC / Part | ISD9160 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $140.76720 | $14,076.72 |