48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD9160FI TR

DigiKey Part Number
ISD9160FITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISD9160FI TR
Description
IC SOC CHIPCORDER 48LQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nuvoton Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
Audio Record/Playback
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (145kB)
Controller Series
-
RAM Size
12K x 8
Interface
I2C, IrDA, LIN, SPI, UART/USART
Number of I/O
8
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types