
103020293 | |
|---|---|
DigiKey Part Number | 1597-103020293-ND |
Manufacturer | |
Manufacturer Product Number | 103020293 |
Description | GROVE - 8 CHANNEL I2C MULTIPLEX |
Customer Reference | |
Detailed Description | TCA9548A Multiplexer (MUX) Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Interface | |
Function | Multiplexer (MUX) | |
Utilized IC / Part | TCA9548A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.03000 | $53.03 |








