



102990883 | |
---|---|
DigiKey Part Number | 1597-1624-ND |
Manufacturer | |
Manufacturer Product Number | 102990883 |
Description | RESPEAKER CORE V2 EVAL BRD |
Customer Reference | |
Detailed Description | ReSpeaker Core V2 - ARM® Cortex®-A7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Grove | |
Suggested Programming Environment | - | |
Note | - |