



101990692 | |
|---|---|
DigiKey Part Number | 1597-101990692-ND |
Manufacturer | |
Manufacturer Product Number | 101990692 |
Description | SENSOR MULT HUM/LIGHT INTENSITY |
Customer Reference | |
Detailed Description | Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor RS232, RS422, RS485, SDI-12 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed | |
Output Type | RS232, RS422, RS485, SDI-12 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,286.99000 | $15,286.99 |

